Part Details for S121J39SL0P6UK5R by Vishay BCcomponents
Overview of S121J39SL0P6UK5R by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S121J39SL0P6UK5R
S121J39SL0P6UK5R CAD Models
S121J39SL0P6UK5R Part Data Attributes
|
S121J39SL0P6UK5R
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
S121J39SL0P6UK5R
Vishay BCcomponents
CAPACITOR, CERAMIC, 2000 V, SL0, 0.00012 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 3916 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | STANDARD: IEC60384-9 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | IEC60384-8 | |
Surface Mount | NO | |
Temperature Characteristics Code | SL0 | |
Temperature Coefficient | 120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for S121J39SL0P6UK5R
This table gives cross-reference parts and alternative options found for S121J39SL0P6UK5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S121J39SL0P6UK5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S121J39SL0P6TK5R | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL0, 120ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | S121J39SL0P6UK5R vs S121J39SL0P6TK5R |
S121J39SL0P6UK5R | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL0, 120ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | S121J39SL0P6UK5R vs S121J39SL0P6UK5R |