Part Details for S1206W102K1HBN-P410 by IBS Electronics Inc
Overview of S1206W102K1HBN-P410 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P410 | Coilcraft Inc | Designer's Kit, 0603CT chip inductors, 2% tol, RoHS | |
FLHP4100 | Amphenol Communications Solutions | FLH SERIES, MINI SEALED 2.5mm Pin connector housing Assembly, 4 contacts, RoHS COMPLIANT |
Part Details for S1206W102K1HBN-P410
S1206W102K1HBN-P410 CAD Models
S1206W102K1HBN-P410 Part Data Attributes
|
S1206W102K1HBN-P410
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
S1206W102K1HBN-P410
IBS Electronics Inc
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | S1206W(1H,K TOL) | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for S1206W102K1HBN-P410
This table gives cross-reference parts and alternative options found for S1206W102K1HBN-P410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1206W102K1HBN-P410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1206W102K1HBS-P47 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | IBS Electronics Inc | S1206W102K1HBN-P410 vs S1206W102K1HBS-P47 |
S1206W102K1HBS-P310 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | IBS Electronics Inc | S1206W102K1HBN-P410 vs S1206W102K1HBS-P310 |
X7R1206HTTD102K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | S1206W102K1HBN-P410 vs X7R1206HTTD102K |
S1206W102K1HRP-E37 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | IBS Electronics Inc | S1206W102K1HBN-P410 vs S1206W102K1HRP-E37 |
S1206W102K1HBP-P413 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | IBS Electronics Inc | S1206W102K1HBN-P410 vs S1206W102K1HBP-P413 |
S1206W102K1HRS-E310 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | IBS Electronics Inc | S1206W102K1HBN-P410 vs S1206W102K1HRS-E310 |
S1206W102K1HRS-E47 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | IBS Electronics Inc | S1206W102K1HBN-P410 vs S1206W102K1HRS-E47 |
S1206W102K1HBP-E310 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | IBS Electronics Inc | S1206W102K1HBN-P410 vs S1206W102K1HBP-E310 |
S1206W102K1HBP-P313 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | IBS Electronics Inc | S1206W102K1HBN-P410 vs S1206W102K1HBP-P313 |
U1206R102KNT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Walsin Technology Corporation | S1206W102K1HBN-P410 vs U1206R102KNT |