S1206W102K1HBS-P310
IBS Electronics Inc
Description: Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206,

Overview of S1206W102K1HBS-P310 by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
FLHP3100 Amphenol Communications Solutions Harsh Connectors, FLH 2.5mm Pitch Connector, Pin type, 3 pin

CAD Models for S1206W102K1HBS-P310 by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S1206W102K1HBS-P310 by IBS Electronics Inc

S1206W102K1HBS-P310
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.52 mm
Length
3.2 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Series
S1206W(1H,K TOL)
Size Code
1206
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
1.6 mm
Want to compare parts?
  1. S1206W102K1HBS-P310
    IBS Electronics Inc
    Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206,
    VS

Alternate Parts for S1206W102K1HBS-P310

This table gives cross-reference parts and alternative options found for S1206W102K1HBS-P310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1206W102K1HBS-P310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S1206W102K1HRS-P310 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, IBS Electronics Inc S1206W102K1HBS-P310 vs S1206W102K1HRS-P310
ATC1206X7R102KL2AB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, 1306, American Technical Ceramics Corp S1206W102K1HBS-P310 vs ATC1206X7R102KL2AB
S1206W102K1HBN-P410 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, IBS Electronics Inc S1206W102K1HBS-P310 vs S1206W102K1HBN-P410
S1206W102K1HRP-P37 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, IBS Electronics Inc S1206W102K1HBS-P310 vs S1206W102K1HRP-P37
S1206W102K1HBN-P413 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, IBS Electronics Inc S1206W102K1HBS-P310 vs S1206W102K1HBN-P413
ATC1206X7R102KL2SB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, 1306, American Technical Ceramics Corp S1206W102K1HBS-P310 vs ATC1206X7R102KL2SB
S1206W102K1HRP-P310 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, IBS Electronics Inc S1206W102K1HBS-P310 vs S1206W102K1HRP-P310
U1206R102KNB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, Walsin Technology Corporation S1206W102K1HBS-P310 vs U1206R102KNB
S1206W102K1HRS-P313 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, IBS Electronics Inc S1206W102K1HBS-P310 vs S1206W102K1HRS-P313
S1206W102K1HBS-E413 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, IBS Electronics Inc S1206W102K1HBS-P310 vs S1206W102K1HBS-E413

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S1206W102K1HBS-P310 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S1206W102K1HBS-P310 by IBS Electronics Inc

  • Please alert me when S1206W102K1HBS-P310 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S1206W102K1HBS-P310 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S1206W102K1HBS-P310 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S1206W102K1HBS-P310 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S1206W102K1HBS-P310.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S1206W102K1HBS-P310 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: