Part Details for S1206N431J2ARS-P313 by IBS Electronics Inc
Overview of S1206N431J2ARS-P313 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S1206N431J2ARS-P313
S1206N431J2ARS-P313 CAD Models
S1206N431J2ARS-P313 Part Data Attributes
|
S1206N431J2ARS-P313
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
S1206N431J2ARS-P313
IBS Electronics Inc
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00043uF, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
Length | 3.2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | S1206N(2A,J TOL) | |
Size Code | 1206 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.6 mm |
Alternate Parts for S1206N431J2ARS-P313
This table gives cross-reference parts and alternative options found for S1206N431J2ARS-P313. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1206N431J2ARS-P313, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1206N431J2ABN-E47 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00043uF, 1206, | IBS Electronics Inc | S1206N431J2ARS-P313 vs S1206N431J2ABN-E47 |
S1206N431J2ABP-P47 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00043uF, 1206, | IBS Electronics Inc | S1206N431J2ARS-P313 vs S1206N431J2ABP-P47 |
S1206N431J2ABP-E410 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00043uF, 1206, | IBS Electronics Inc | S1206N431J2ARS-P313 vs S1206N431J2ABP-E410 |
S1206N431J2ARN-E310 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00043uF, 1206, | IBS Electronics Inc | S1206N431J2ARS-P313 vs S1206N431J2ARN-E310 |
S1206N431J2ARN-E47 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00043uF, 1206, | IBS Electronics Inc | S1206N431J2ARS-P313 vs S1206N431J2ARN-E47 |
AC20CE431J- | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00043uF, 1206, | Kyocera AVX Components | S1206N431J2ARS-P313 vs AC20CE431J- |
S1206N431J2ABN-P310 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00043uF, 1206, | IBS Electronics Inc | S1206N431J2ARS-P313 vs S1206N431J2ABN-P310 |
S1206N431J2ARP-E47 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00043uF, 1206, | IBS Electronics Inc | S1206N431J2ARS-P313 vs S1206N431J2ARP-E47 |
S1206N431J2ABN-E413 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00043uF, 1206, | IBS Electronics Inc | S1206N431J2ARS-P313 vs S1206N431J2ABN-E413 |
S1206N431J2ARN-P410 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00043uF, 1206, | IBS Electronics Inc | S1206N431J2ARS-P313 vs S1206N431J2ARN-P410 |