Part Details for AC20CE431J- by Kyocera AVX Components
Overview of AC20CE431J- by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC20CE431J-
AC20CE431J- CAD Models
AC20CE431J- Part Data Attributes
|
AC20CE431J-
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC20CE431J-
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00043uF, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | 500V Available On Request | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AC20CE431J-
This table gives cross-reference parts and alternative options found for AC20CE431J-. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC20CE431J-, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1206N431J2ABS-P413 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00043uF, 1206, | IBS Electronics Inc | AC20CE431J- vs S1206N431J2ABS-P413 |
S1206N431J2ARP-E37 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00043uF, 1206, | IBS Electronics Inc | AC20CE431J- vs S1206N431J2ARP-E37 |
S1206N431J2ARS-P37 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00043uF, 1206, | IBS Electronics Inc | AC20CE431J- vs S1206N431J2ARS-P37 |
S1206N431J2ARS-E47 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00043uF, 1206, | IBS Electronics Inc | AC20CE431J- vs S1206N431J2ARS-E47 |
S1206N431J2ABN-P410 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00043uF, 1206, | IBS Electronics Inc | AC20CE431J- vs S1206N431J2ABN-P410 |
S1206N431J2ABN-E310 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00043uF, 1206, | IBS Electronics Inc | AC20CE431J- vs S1206N431J2ABN-E310 |
S1206N431J2ABN-P313 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00043uF, 1206, | IBS Electronics Inc | AC20CE431J- vs S1206N431J2ABN-P313 |
S1206N431J2ARP-P37 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00043uF, 1206, | IBS Electronics Inc | AC20CE431J- vs S1206N431J2ARP-P37 |
S1206N431J2ABN-E313 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00043uF, 1206, | IBS Electronics Inc | AC20CE431J- vs S1206N431J2ABN-E313 |
S1206N431J2ARS-E37 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00043uF, 1206, | IBS Electronics Inc | AC20CE431J- vs S1206N431J2ARS-E37 |