Part Details for S1206N130J2ARS-P413 by IBS Electronics Inc
Overview of S1206N130J2ARS-P413 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP413FSZ-REEL | Analog Devices | QUAD LO-NOISE LO-DRIFT IC | |
OP413FSZ | Analog Devices | QUAD LO-NOISE LO-DRIFT IC | |
OP413ESZ-REEL | Analog Devices | QUAD LO-NOISE LO-DRIFT IC TAPE |
Part Details for S1206N130J2ARS-P413
S1206N130J2ARS-P413 CAD Models
S1206N130J2ARS-P413 Part Data Attributes
|
S1206N130J2ARS-P413
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
S1206N130J2ARS-P413
IBS Electronics Inc
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000013uF, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
Length | 3.2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | S1206N(2A,J TOL) | |
Size Code | 1206 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.6 mm |
Alternate Parts for S1206N130J2ARS-P413
This table gives cross-reference parts and alternative options found for S1206N130J2ARS-P413. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1206N130J2ARS-P413, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1206N130J2ABS-P310 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000013uF, 1206, | IBS Electronics Inc | S1206N130J2ARS-P413 vs S1206N130J2ABS-P310 |
S1206N130J2ARS-E37 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000013uF, 1206, | IBS Electronics Inc | S1206N130J2ARS-P413 vs S1206N130J2ARS-E37 |
AN20CE130JT3 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000013uF, 1206, | Kyocera AVX Components | S1206N130J2ARS-P413 vs AN20CE130JT3 |
S1206N130J2ARS-P410 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000013uF, 1206, | IBS Electronics Inc | S1206N130J2ARS-P413 vs S1206N130J2ARS-P410 |
S1206N130J2ARP-P37 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000013uF, 1206, | IBS Electronics Inc | S1206N130J2ARS-P413 vs S1206N130J2ARP-P37 |
S1206N130J2ARP-P413 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000013uF, 1206, | IBS Electronics Inc | S1206N130J2ARS-P413 vs S1206N130J2ARP-P413 |
AN20CE130J- | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000013uF, 1206, | Kyocera AVX Components | S1206N130J2ARS-P413 vs AN20CE130J- |
S1206N130J2ABS-P313 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000013uF, 1206, | IBS Electronics Inc | S1206N130J2ARS-P413 vs S1206N130J2ABS-P313 |
S1206N130J2ABN-P413 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000013uF, 1206, | IBS Electronics Inc | S1206N130J2ARS-P413 vs S1206N130J2ABN-P413 |
AC20CE130JT5 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000013uF, 1206, | Kyocera AVX Components | S1206N130J2ARS-P413 vs AC20CE130JT5 |