S1206N130J2ARP-P37
IBS Electronics Inc
Description: Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000013uF, 1206,

Overview of S1206N130J2ARP-P37 by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for S1206N130J2ARP-P37 by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S1206N130J2ARP-P37 by IBS Electronics Inc

S1206N130J2ARP-P37
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000013 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.52 mm
Length
3.2 mm
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 7 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Series
S1206N(2A,J TOL)
Size Code
1206
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Width
1.6 mm
Want to compare parts?
  1. S1206N130J2ARP-P37
    IBS Electronics Inc
    Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000013uF, 1206,
    VS

Alternate Parts for S1206N130J2ARP-P37

This table gives cross-reference parts and alternative options found for S1206N130J2ARP-P37. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1206N130J2ARP-P37, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S1206N130J2ABP-P47 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000013uF, 1206, IBS Electronics Inc S1206N130J2ARP-P37 vs S1206N130J2ABP-P47
S1206N130J2ARN-P410 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000013uF, 1206, IBS Electronics Inc S1206N130J2ARP-P37 vs S1206N130J2ARN-P410
S1206N130J2ABS-P310 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000013uF, 1206, IBS Electronics Inc S1206N130J2ARP-P37 vs S1206N130J2ABS-P310
AN20CE130J- Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000013uF, 1206, Kyocera AVX Components S1206N130J2ARP-P37 vs AN20CE130J-
S1206N130J2ARN-E47 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000013uF, 1206, IBS Electronics Inc S1206N130J2ARP-P37 vs S1206N130J2ARN-E47
S1206N130J2ARN-P47 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000013uF, 1206, IBS Electronics Inc S1206N130J2ARP-P37 vs S1206N130J2ARN-P47
S1206N130J2ABS-P37 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000013uF, 1206, IBS Electronics Inc S1206N130J2ARP-P37 vs S1206N130J2ABS-P37
S1206N130J2ABN-P413 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000013uF, 1206, IBS Electronics Inc S1206N130J2ARP-P37 vs S1206N130J2ABN-P413
S1206N130J2ABN-P37 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000013uF, 1206, IBS Electronics Inc S1206N130J2ARP-P37 vs S1206N130J2ABN-P37
S1206N130J2ARN-P310 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000013uF, 1206, IBS Electronics Inc S1206N130J2ARP-P37 vs S1206N130J2ARN-P310

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S1206N130J2ARP-P37 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S1206N130J2ARP-P37 by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of S1206N130J2ARP-P37 would you like to use for your alert(s)?
  • Please alert me when S1206N130J2ARP-P37 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S1206N130J2ARP-P37 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S1206N130J2ARP-P37 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S1206N130J2ARP-P37 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S1206N130J2ARP-P37.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S1206N130J2ARP-P37 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: