Datasheets
S1206CA1304BHB by: State of the Art Inc

Fixed Resistor, Thin Film, 0.3W, 1300000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Part Details for S1206CA1304BHB by State of the Art Inc

Overview of S1206CA1304BHB by State of the Art Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for S1206CA1304BHB

S1206CA1304BHB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S1206CA1304BHB Part Data Attributes

S1206CA1304BHB State of the Art Inc
Buy Now Datasheet
Compare Parts:
S1206CA1304BHB State of the Art Inc Fixed Resistor, Thin Film, 0.3W, 1300000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer STATE OF THE ART INC
Package Description CHIP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION, REFERENCE STANDARD: MIL-PRF-55342
Construction Chip
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 0.38 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.55 mm
Packing Method BULK
Rated Power Dissipation (P) 0.3 W
Rated Temperature 70 °C
Resistance 1300000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 100 V

Alternate Parts for S1206CA1304BHB

This table gives cross-reference parts and alternative options found for S1206CA1304BHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1206CA1304BHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
H1206CA1304BHB Fixed Resistor, Thin Film, 0.3W, 1300000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, State of the Art Inc S1206CA1304BHB vs H1206CA1304BHB
S1206CA1304BHW Fixed Resistor, Thin Film, 0.3W, 1300000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP State of the Art Inc S1206CA1304BHB vs S1206CA1304BHW
H1206CA1304BHW-W Fixed Resistor, Thin Film, 0.3W, 1300000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, State of the Art Inc S1206CA1304BHB vs H1206CA1304BHW-W
S1206CA1304BHB-W Fixed Resistor, Thin Film, 0.3W, 1300000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, State of the Art Inc S1206CA1304BHB vs S1206CA1304BHB-W
S1206CA1304BHW-TR Fixed Resistor, Thin Film, 0.3W, 1300000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP State of the Art Inc S1206CA1304BHB vs S1206CA1304BHW-TR
H1206CA1304BHW Fixed Resistor, Thin Film, 0.3W, 1300000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, State of the Art Inc S1206CA1304BHB vs H1206CA1304BHW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S1206CA1304BHB by State of the Art Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S1206CA1304BHB by State of the Art Inc

Select Manufacturer
Which Manufacturer of S1206CA1304BHB would you like to use for your alert(s)?
  • Please alert me when S1206CA1304BHB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S1206CA1304BHB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S1206CA1304BHB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S1206CA1304BHB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S1206CA1304BHB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S1206CA1304BHB by State of the Art Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: