Datasheets
H1206CA1304BHW by: State of the Art Inc

Fixed Resistor, Thin Film, 0.3W, 1300000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,

Part Details for H1206CA1304BHW by State of the Art Inc

Overview of H1206CA1304BHW by State of the Art Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for H1206CA1304BHW

H1206CA1304BHW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

H1206CA1304BHW Part Data Attributes

H1206CA1304BHW State of the Art Inc
Buy Now Datasheet
Compare Parts:
H1206CA1304BHW State of the Art Inc Fixed Resistor, Thin Film, 0.3W, 1300000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STATE OF THE ART INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e4
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 0.38 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.55 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.3 W
Resistance 1300000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Gold (Au)
Tolerance 0.1%
Working Voltage 100 V

Alternate Parts for H1206CA1304BHW

This table gives cross-reference parts and alternative options found for H1206CA1304BHW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H1206CA1304BHW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
H1206CA1304BHB Fixed Resistor, Thin Film, 0.3W, 1300000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, State of the Art Inc H1206CA1304BHW vs H1206CA1304BHB
S1206CA1304BHW Fixed Resistor, Thin Film, 0.3W, 1300000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP State of the Art Inc H1206CA1304BHW vs S1206CA1304BHW
H1206CA1304BHW-W Fixed Resistor, Thin Film, 0.3W, 1300000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, State of the Art Inc H1206CA1304BHW vs H1206CA1304BHW-W
S1206CA1304BHB-W Fixed Resistor, Thin Film, 0.3W, 1300000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, State of the Art Inc H1206CA1304BHW vs S1206CA1304BHB-W
S1206CA1304BHW-TR Fixed Resistor, Thin Film, 0.3W, 1300000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP State of the Art Inc H1206CA1304BHW vs S1206CA1304BHW-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H1206CA1304BHW by State of the Art Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H1206CA1304BHW by State of the Art Inc

Select Manufacturer
Which Manufacturer of H1206CA1304BHW would you like to use for your alert(s)?
  • Please alert me when H1206CA1304BHW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H1206CA1304BHW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H1206CA1304BHW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H1206CA1304BHW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H1206CA1304BHW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H1206CA1304BHW by State of the Art Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: