Part Details for S10JCHV7G by Taiwan Semiconductor
Overview of S10JCHV7G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S10JCHV7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S10JCHV7G
|
Avnet Americas | Diode Glass Passivated Rectifier 600V 10A 2-Pin DO-214AB Plastic T/R - Tape and Reel (Alt: S10JCHV7G) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Container: Reel | 0 |
|
RFQ |
Part Details for S10JCHV7G
S10JCHV7G CAD Models
S10JCHV7G Part Data Attributes
|
S10JCHV7G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S10JCHV7G
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 600 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101; IEC-61249-2-21 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S10JCHV7G
This table gives cross-reference parts and alternative options found for S10JCHV7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S10JCHV7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S10JC-13 | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, SMC, 2 PIN | Diodes Incorporated | S10JCHV7G vs S10JC-13 |
S10JCHV6G | Rectifier Diode, | Taiwan Semiconductor | S10JCHV7G vs S10JCHV6G |
CPW2-0600-S010B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon Carbide, DIE-2 | Cree, Inc. | S10JCHV7G vs CPW2-0600-S010B |
S10JC | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | S10JCHV7G vs S10JC |
CPW2-0600-S010B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon Carbide, DIE-2 | Wolfspeed | S10JCHV7G vs CPW2-0600-S010B |
S10JCH | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | S10JCHV7G vs S10JCH |