There are no models available for this part yet.
Overview of S10JC-13 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S10JC-13 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-S10JC-13TR-ND
|
DigiKey | DIODE GEN PURP 600V 10A SMC Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2145 / $0.2536 | Buy Now | |
DISTI #
S10JC-13
|
Avnet Americas | - Tape and Reel (Alt: S10JC-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2338 | Buy Now | |
DISTI #
621-S10JC-13
|
Mouser Electronics | Rectifiers Standard Recovery Rectifier SMC T&R 3K RoHS: Compliant | 0 |
|
$0.2100 / $0.2410 | Order Now |
CAD Models for S10JC-13 by Diodes Incorporated
Part Data Attributes for S10JC-13 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
SMC, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Application
|
GENERAL PURPOSE
|
Breakdown Voltage-Min
|
600 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
250 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
10 µA
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for S10JC-13
This table gives cross-reference parts and alternative options found for S10JC-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S10JC-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S10JCHV6G | Rectifier Diode, | Taiwan Semiconductor | S10JC-13 vs S10JCHV6G |
CPW2-0600-S010B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon Carbide, DIE-2 | Cree, Inc. | S10JC-13 vs CPW2-0600-S010B |
S10JC | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | S10JC-13 vs S10JC |
CPW2-0600-S010B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon Carbide, DIE-2 | Wolfspeed | S10JC-13 vs CPW2-0600-S010B |
S10JCHV7G | Rectifier Diode, | Taiwan Semiconductor | S10JC-13 vs S10JCHV7G |
S10JCH | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | S10JC-13 vs S10JCH |