Part Details for S0805435JK by Liket Corp
Overview of S0805435JK by Liket Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S0805435JK
S0805435JK CAD Models
S0805435JK Part Data Attributes
|
S0805435JK
Liket Corp
Buy Now
Datasheet
|
Compare Parts:
S0805435JK
Liket Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LIKET CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2.1 mm | |
Package Style | SMT | |
Package Width | 1.3 mm | |
Packing Method | TR, Embossed | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 4300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | S0805(J) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for S0805435JK
This table gives cross-reference parts and alternative options found for S0805435JK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S0805435JK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA08054M30JNBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | S0805435JK vs RCA08054M30JNBA |
RCA08054355%200RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | S0805435JK vs RCA08054355%200RT6 |
RM10JT435 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | TA-I Technology Co Ltd | S0805435JK vs RM10JT435 |
CR0805J435P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | S0805435JK vs CR0805J435P05 |
FCR05JB-4304 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | S0805435JK vs FCR05JB-4304 |
CR-05J435 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Asian Best Components Co Ltd | S0805435JK vs CR-05J435 |
CR-05JL7-435 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Liean-Gimn Enterprise Co Ltd | S0805435JK vs CR-05JL7-435 |
RC210C435JT-P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Jaro Components Inc | S0805435JK vs RC210C435JT-P |
RM10JBN435 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | S0805435JK vs RM10JBN435 |
WCR0805435JPLT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 4300000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Resistors | S0805435JK vs WCR0805435JPLT |