CR-05JL7-435
Liean-Gimn Enterprise Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,

Overview of CR-05JL7-435 by Liean-Gimn Enterprise Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR-05JL7-435 by Liean-Gimn Enterprise Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR-05JL7-435 by Liean-Gimn Enterprise Co Ltd

CR-05JL7-435
Liean-Gimn Enterprise Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LIEAN-GIMN ENTERPRISE CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
4300000 Ω
Resistor Type
FIXED RESISTOR
Series
CR-05(J)
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. CR-05JL7-435
    Liean-Gimn Enterprise Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
    VS

Alternate Parts for CR-05JL7-435

This table gives cross-reference parts and alternative options found for CR-05JL7-435. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05JL7-435, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCA08054M30JNBA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CR-05JL7-435 vs RCA08054M30JNBA
RCA08054355%200RT6 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Vishay Intertechnologies CR-05JL7-435 vs RCA08054355%200RT6
RM10JT435 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, TA-I Technology Co Ltd CR-05JL7-435 vs RM10JT435
CR0805J435P05 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Ever Ohms Technology Co Ltd CR-05JL7-435 vs CR0805J435P05
FCR05JB-4304 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd CR-05JL7-435 vs FCR05JB-4304
CR-05J435 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Asian Best Components Co Ltd CR-05JL7-435 vs CR-05J435
RC210C435JT-P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Jaro Components Inc CR-05JL7-435 vs RC210C435JT-P
RM10JBN435 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd CR-05JL7-435 vs RM10JBN435
WCR0805435JPLT RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 4300000ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Resistors CR-05JL7-435 vs WCR0805435JPLT
FCR05JW-4304 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd CR-05JL7-435 vs FCR05JW-4304

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR-05JL7-435 by Liean-Gimn Enterprise Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR-05JL7-435 by Liean-Gimn Enterprise Co Ltd

Select Manufacturer
Which Manufacturer of CR-05JL7-435 would you like to use for your alert(s)?
  • Please alert me when CR-05JL7-435 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR-05JL7-435 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR-05JL7-435 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR-05JL7-435 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR-05JL7-435.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR-05JL7-435 by Liean-Gimn Enterprise Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: