Part Details for S0508L by Littelfuse Inc
Overview of S0508L by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54101-S0508LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 8 Positions, 2.54 mm Pitch. | |
54102-S0508LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 16 Positions, 2.54mm (0.100in) Pitch |
Part Details for S0508L
S0508L CAD Models
S0508L Part Data Attributes
|
S0508L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S0508L
Littelfuse Inc
Silicon Controlled Rectifier, 8000mA I(T), 50V V(DRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 125 V/us | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
Leakage Current-Max | 0.2 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
On-State Voltage-Max | 1.6 V | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 50 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |