Part Details for S0302CPX1R69D30 by State of the Art Inc
Overview of S0302CPX1R69D30 by State of the Art Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S0302CPX1R69D30
S0302CPX1R69D30 CAD Models
S0302CPX1R69D30 Part Data Attributes
|
S0302CPX1R69D30
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
S0302CPX1R69D30
State of the Art Inc
Fixed Resistor, Metal Glaze/thick Film, 0.035W, 1.69ohm, 15V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 0302, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.035 W | |
Rated Temperature | 70 °C | |
Resistance | 1.69 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0302 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 15 V |