Part Details for S-LBC847BLT1G by LRC Leshan Radio Co Ltd
Overview of S-LBC847BLT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-LBC847BLT1G
S-LBC847BLT1G CAD Models
S-LBC847BLT1G Part Data Attributes:
Alternate Parts for S-LBC847BLT1G
This table gives cross-reference parts and alternative options found for S-LBC847BLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-LBC847BLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847BR-TAPE-13 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | S-LBC847BLT1G vs BC847BR-TAPE-13 |
BC847B | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR | STMicroelectronics | S-LBC847BLT1G vs BC847B |
BC847B/T3 | Small Signal Bipolar Transistor | Nexperia | S-LBC847BLT1G vs BC847B/T3 |
BC847B-7 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | S-LBC847BLT1G vs BC847B-7 |
SBC847BLT1G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | S-LBC847BLT1G vs SBC847BLT1G |
BC847B-TAPE-7 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | S-LBC847BLT1G vs BC847B-TAPE-7 |
BC847BLT3 | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | S-LBC847BLT1G vs BC847BLT3 |
BC847B | Small Signal Bipolar Transistor | Formosa Microsemi Co Ltd | S-LBC847BLT1G vs BC847B |
BC847B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | S-LBC847BLT1G vs BC847B |
BC847BLT3G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | S-LBC847BLT1G vs BC847BLT3G |