S-LBC847BLT1G
vs
BC847B,215
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LESHAN RADIO CO LTD
|
NEXPERIA
|
Package Description |
,
|
SOT-23, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TO-236
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT23
|
HTS Code |
|
8541.21.00.95
|
Samacsys Manufacturer |
|
Nexperia
|
Case Connection |
|
COLLECTOR
|
Collector Current-Max (IC) |
|
0.1 A
|
Collector-Base Capacitance-Max |
|
1.5 pF
|
Collector-Emitter Voltage-Max |
|
45 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
200
|
JEDEC-95 Code |
|
TO-236AB
|
JESD-30 Code |
|
R-PDSO-G3
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Polarity/Channel Type |
|
NPN
|
Power Dissipation Ambient-Max |
|
0.25 W
|
Power Dissipation-Max (Abs) |
|
0.25 W
|
Reference Standard |
|
IEC-60134
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
100 MHz
|
VCEsat-Max |
|
0.4 V
|
|
|
|
Compare S-LBC847BLT1G with alternatives
Compare BC847B,215 with alternatives