Part Details for S-8244ABEPH-CFETFU by ABLIC Inc.
Overview of S-8244ABEPH-CFETFU by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-8244ABEPH-CFETFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-8244ABEPH-CFETFUTR-ND
|
DigiKey | LINEAR IC Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7790 / $0.8101 | Buy Now |
DISTI #
S-8244ABEPH-CFETFU
|
Avnet Americas | Battery Protection IC for 1-Serial to 4-Serial Cell Lithium-Ion 8-Pin SNT-8A T/R - Tape and Reel (Alt: S-8244ABEPH-CFETFU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8400 | Buy Now |
DISTI #
628-S8244ABEPHCFETFU
|
Mouser Electronics | Battery Management BATTERY PROTECTION IC FOR 1-4 CELL PACK RoHS: Compliant | 0 |
|
$0.7780 / $0.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7660 / $2.0980 | Buy Now |
Part Details for S-8244ABEPH-CFETFU
S-8244ABEPH-CFETFU CAD Models
S-8244ABEPH-CFETFU Part Data Attributes
|
S-8244ABEPH-CFETFU
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8244ABEPH-CFETFU
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SNT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | VSOF, FL8,.08,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | SECONDARY BATTERY PROTECTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Length | 2.23 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max (Isup) | 0.003 mA | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.215V | |
Width | 1.97 mm |
Alternate Parts for S-8244ABEPH-CFETFU
This table gives cross-reference parts and alternative options found for S-8244ABEPH-CFETFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8244ABEPH-CFETFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8244AAHFM-CEHT2U | BATTERY PROTECTION IC FOR 1-4 CELL PACK(SECONDARY PROTECTION) | ABLIC Inc. | S-8244ABEPH-CFETFU vs S-8244AAHFM-CEHT2U |
BQ771601DPJT | Family Overvoltage Protection for 2 to 4-Series Cell Li-Ion Batts w Ext Delay Capacitor 8-WSON | Texas Instruments | S-8244ABEPH-CFETFU vs BQ771601DPJT |
S-8244ABAFM-CFAT2U | BATTERY PROTECTION IC FOR 1-4 CELL PACK(SECONDARY PROTECTION) | ABLIC Inc. | S-8244ABEPH-CFETFU vs S-8244ABAFM-CFAT2U |
S-8244AAAFN-CEA-T2 | Power Supply Support Circuit, Fixed, 4 Channel, PDSO8, MSOP-8 | ABLIC Inc. | S-8244ABEPH-CFETFU vs S-8244AAAFN-CEA-T2 |
S-8215AAD-K8T2U | BATTERY PROTECTION IC FOR 3-5 CELL PACK(SECONDARY PROTECTION) | ABLIC Inc. | S-8244ABEPH-CFETFU vs S-8215AAD-K8T2U |
MM3284CRRE | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SSON-6 | Mitsumi Electric Co Ltd | S-8244ABEPH-CFETFU vs MM3284CRRE |
BQ771801DPJT | Family 2-5S Overvoltage Protector with Internal Delay Timer 8-WSON -40 to 85 | Texas Instruments | S-8244ABEPH-CFETFU vs BQ771801DPJT |
BQ771605DPJR | Family Overvoltage Protection for 2 to 4-Series Cell Li-Ion Batts w Ext Delay Capacitor 8-WSON -40 to 85 | Texas Instruments | S-8244ABEPH-CFETFU vs BQ771605DPJR |
S-8244AASFN-CEST2S | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 | ABLIC Inc. | S-8244ABEPH-CFETFU vs S-8244AASFN-CEST2S |
S-8244AABFM-CEBT2U | BATTERY PROTECTION IC FOR 1-4 CELL PACK(SECONDARY PROTECTION) | ABLIC Inc. | S-8244ABEPH-CFETFU vs S-8244AABFM-CEBT2U |