Part Details for S-8232AAFTG by ABLIC Inc.
Overview of S-8232AAFTG by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S-8232AAFTG
S-8232AAFTG CAD Models
S-8232AAFTG Part Data Attributes
|
S-8232AAFTG
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8232AAFTG
ABLIC Inc.
Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 4.4 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for S-8232AAFTG
This table gives cross-reference parts and alternative options found for S-8232AAFTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8232AAFTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8232AAFT | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, TSSOP-8 | Seiko Instruments Inc | S-8232AAFTG vs S-8232AAFT |
S-8232AAFT | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 6.40 X 3.10 MM, TSSOP-8 | Seiko Epson Corporation | S-8232AAFTG vs S-8232AAFT |
S-8232AAFT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 6.40 X 3.10 MM, TSSOP-8 | Epson Electronics America Inc | S-8232AAFTG vs S-8232AAFT |