Part Details for S-8232AAFT by Epson Electronics America Inc
Overview of S-8232AAFT by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S-8232AAFT
S-8232AAFT CAD Models
S-8232AAFT Part Data Attributes
|
S-8232AAFT
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
S-8232AAFT
Epson Electronics America Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 6.40 X 3.10 MM, TSSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for S-8232AAFT
This table gives cross-reference parts and alternative options found for S-8232AAFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8232AAFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8232AAFT | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, TSSOP-8 | Seiko Instruments Inc | S-8232AAFT vs S-8232AAFT |
S-8232AAFT | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 6.40 X 3.10 MM, TSSOP-8 | Seiko Epson Corporation | S-8232AAFT vs S-8232AAFT |
S-8232AAFTG | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, TSSOP-8 | ABLIC Inc. | S-8232AAFT vs S-8232AAFTG |