Part Details for S-24C16CH-J8T2U3 by ABLIC Inc.
Overview of S-24C16CH-J8T2U3 by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-24C16CH-J8T2U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-24C16CH-J8T2U3TR-ND
|
DigiKey | IC EEPROM 16KBIT I2C 8SOP-J Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2594 / $0.3060 | Buy Now |
DISTI #
S-24C16CH-J8T2U3
|
Avnet Americas | EEPROM Serial I2C 16Kbit 2K X 8 2.5V to 5.5V 8-Pin SOP T/R - Tape and Reel (Alt: S-24C16CH-J8T2U3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2300 / $0.2700 | Buy Now |
DISTI #
628-S-24C16CH-J8T2U3
|
Mouser Electronics | EEPROM RoHS: Compliant | 0 |
|
$0.2980 / $0.3050 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2690 / $0.2858 | Buy Now |
Part Details for S-24C16CH-J8T2U3
S-24C16CH-J8T2U3 CAD Models
S-24C16CH-J8T2U3 Part Data Attributes
|
S-24C16CH-J8T2U3
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-24C16CH-J8T2U3
ABLIC Inc.
EEPROM, 2KX8, Serial, CMOS, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.02 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for S-24C16CH-J8T2U3
This table gives cross-reference parts and alternative options found for S-24C16CH-J8T2U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-24C16CH-J8T2U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
X24256A8 | Xicor Inc | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | S-24C16CH-J8T2U3 vs X24256A8 |
FTE24C32ASM | Force Technologies Ltd | Check for Price | EEPROM, 4KX8, Serial, CMOS, SOIC-8 | S-24C16CH-J8T2U3 vs FTE24C32ASM |
M24C64-WMN5/B | STMicroelectronics | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | S-24C16CH-J8T2U3 vs M24C64-WMN5/B |
KM93C66G | Samsung Semiconductor | Check for Price | EEPROM, 256X16, Serial, CMOS, PDSO8, PLASTIC, SOP-8 | S-24C16CH-J8T2U3 vs KM93C66G |
24LC128T-I/ST14 | Microchip Technology Inc | Check for Price | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-14 | S-24C16CH-J8T2U3 vs 24LC128T-I/ST14 |
93AA46-I/SM | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | S-24C16CH-J8T2U3 vs 93AA46-I/SM |
NM24C03MM8 | Texas Instruments | Check for Price | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | S-24C16CH-J8T2U3 vs NM24C03MM8 |
M95640-DWMN4TP/K | STMicroelectronics | Check for Price | 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 | S-24C16CH-J8T2U3 vs M95640-DWMN4TP/K |
X25650S8-2.7 | Xicor Inc | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, | S-24C16CH-J8T2U3 vs X25650S8-2.7 |
X24641S8-1.8T1 | Xicor Inc | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | S-24C16CH-J8T2U3 vs X24641S8-1.8T1 |