Part Details for S-1731C3018-A6T1S by ABLIC Inc.
Overview of S-1731C3018-A6T1S by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for S-1731C3018-A6T1S
S-1731C3018-A6T1S CAD Models
S-1731C3018-A6T1S Part Data Attributes
|
S-1731C3018-A6T1S
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1731C3018-A6T1S
ABLIC Inc.
Fixed Positive LDO Regulator, 2 Output, 3V1, 1.8V2, CMOS, PDSO6, HALOGEN FREE AND LEAD FREE, HSNT-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | SOIC | |
Package Description | HALOGEN FREE AND LEAD FREE, HSNT-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.2 V | |
Dropout Voltage2-Max | 0.44 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | R-PDSO-F6 | |
Length | 2.17 mm | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 3.03 V | |
Output Voltage1-Min | 2.97 V | |
Output Voltage1-Nom | 3 V | |
Output Voltage2-Max | 1.818 V | |
Output Voltage2-Min | 1.782 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.78 mm |
Alternate Parts for S-1731C3018-A6T1S
This table gives cross-reference parts and alternative options found for S-1731C3018-A6T1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1731C3018-A6T1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1731A3018-A6T1U | Fixed Positive LDO Regulator, 2 Output, 3V1, 1.8V2, CMOS, PDSO6, HALOGEN FREE AND LEAD FREE, HSNT-6 | ABLIC Inc. | S-1731C3018-A6T1S vs S-1731A3018-A6T1U |
RP154N010B-TR-FE | Fixed Positive LDO Regulator, 2 Output, 3V1, 1.8V2, CMOS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 6 PIN | Ricoh Electronic Devices Co Ltd | S-1731C3018-A6T1S vs RP154N010B-TR-FE |
RP154N006A-TR-FE | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 1.8V2, CMOS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 6 PIN | Ricoh Electronic Devices Co Ltd | S-1731C3018-A6T1S vs RP154N006A-TR-FE |
S-1731A3018-A6T1S | Fixed Positive LDO Regulator, 2 Output, 3V1, 1.8V2, CMOS, PDSO6, HALOGEN FREE AND LEAD FREE, HSNT-6 | ABLIC Inc. | S-1731C3018-A6T1S vs S-1731A3018-A6T1S |
RP154N010A-TR-FE | Fixed Positive LDO Regulator, 2 Output, 3V1, 1.8V2, CMOS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 6 PIN | Ricoh Electronic Devices Co Ltd | S-1731C3018-A6T1S vs RP154N010A-TR-FE |
RP154N006B-TR-FE | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 1.8V2, CMOS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 6 PIN | Ricoh Electronic Devices Co Ltd | S-1731C3018-A6T1S vs RP154N006B-TR-FE |
TJ5641GDP-3318 | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 1.8V2, CMOS, PDSO8, SOP-8 | HTC Korea | S-1731C3018-A6T1S vs TJ5641GDP-3318 |