Part Details for S-1111B45MC-NZETFU by ABLIC Inc.
Overview of S-1111B45MC-NZETFU by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-1111B45MC-NZETFU
S-1111B45MC-NZETFU CAD Models
S-1111B45MC-NZETFU Part Data Attributes
|
S-1111B45MC-NZETFU
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1111B45MC-NZETFU
ABLIC Inc.
Fixed Positive LDO Regulator, 4.5V, 0.26V Dropout, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.26 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 4.545 V | |
Output Voltage1-Min | 4.455 V | |
Output Voltage1-Nom | 4.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
Alternate Parts for S-1111B45MC-NZETFU
This table gives cross-reference parts and alternative options found for S-1111B45MC-NZETFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1111B45MC-NZETFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1132B46-M5T1U | IC REG LINEAR 4.6V 300MA SOT-23-5 | ABLIC Inc. | S-1111B45MC-NZETFU vs S-1132B46-M5T1U |
RP130N451D-TR-FE | Fixed Positive LDO Regulator, 4.5V, 0.37V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | S-1111B45MC-NZETFU vs RP130N451D-TR-FE |
S-1167B46-M5T1G | Fixed Positive LDO Regulator, 4.6V, 0.21V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-1111B45MC-NZETFU vs S-1167B46-M5T1G |
MCP1824-5002E/DC | 5 V FIXED POSITIVE LDO REGULATOR, 0.32 V DROPOUT, PDSO5, PLASTIC, SOT-223, 6 PIN | Microchip Technology Inc | S-1111B45MC-NZETFU vs MCP1824-5002E/DC |
RP130N451B-TR-FE | Fixed Positive LDO Regulator, 4.5V, 0.37V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | S-1111B45MC-NZETFU vs RP130N451B-TR-FE |
S-1122B48MC-L9H-TFG | 4.8 V FIXED POSITIVE LDO REGULATOR, 0.26 V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-1111B45MC-NZETFU vs S-1122B48MC-L9H-TFG |
R1163N481E-TR-FE | Fixed Positive LDO Regulator, 4.8V, 0.35V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | S-1111B45MC-NZETFU vs R1163N481E-TR-FE |
S-1121B45MC-N3ETFG | Fixed Positive LDO Regulator, 4.5V, 0.26V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-1111B45MC-NZETFU vs S-1121B45MC-N3ETFG |
S-1112B47MC-L7GTFG | Fixed Positive LDO Regulator, 4.7V, 0.26V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-1111B45MC-NZETFU vs S-1112B47MC-L7GTFG |
LR1121BL-44-AF5-A-R | Fixed Positive LDO Regulator, 4.4V, 0.26V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | Unisonic Technologies Co Ltd | S-1111B45MC-NZETFU vs LR1121BL-44-AF5-A-R |