Part Details for RP130N451D-TR-FE by Ricoh Electronic Devices Co Ltd
Overview of RP130N451D-TR-FE by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP130N451D-TR-FE
RP130N451D-TR-FE CAD Models
RP130N451D-TR-FE Part Data Attributes:
|
RP130N451D-TR-FE
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RP130N451D-TR-FE
Ricoh Electronic Devices Co Ltd
Fixed Positive LDO Regulator, 4.5V, 0.37V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.37 V | |
Dropout Voltage1-Nom | 0.24 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 4.568 V | |
Output Voltage1-Min | 4.433 V | |
Output Voltage1-Nom | 4.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.5% | |
Width | 1.6 mm |
Alternate Parts for RP130N451D-TR-FE
This table gives cross-reference parts and alternative options found for RP130N451D-TR-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP130N451D-TR-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-T111B47MC-OHGTFU | IC REG LINEAR 4.7V 150MA SOT-23-5 | ABLIC Inc. | RP130N451D-TR-FE vs S-T111B47MC-OHGTFU |
S-1132B47-M5T1 | Fixed Positive LDO Regulator, 4.7V, 0.15V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | RP130N451D-TR-FE vs S-1132B47-M5T1 |
S-1122B44MC-L9DTFG | Fixed Positive LDO Regulator, 4.4V, 0.26V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | RP130N451D-TR-FE vs S-1122B44MC-L9DTFG |
MCP1824ST-5002E/DB | 5 V FIXED POSITIVE LDO REGULATOR, 0.32 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN | Microchip Technology Inc | RP130N451D-TR-FE vs MCP1824ST-5002E/DB |
RP112N451D-TR-FE | Fixed Positive LDO Regulator, 4.5V, 0.28V Dropout, CMOS, PDSO5, | Nisshinbo Micro Devices | RP130N451D-TR-FE vs RP112N451D-TR-FE |
R1111N471A-TR-FE | Fixed Positive LDO Regulator, 4.7V, 0.26V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | RP130N451D-TR-FE vs R1111N471A-TR-FE |
S-T111B46MC-OHFTFU | Fixed Positive LDO Regulator, 4.6V, 0.26V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | RP130N451D-TR-FE vs S-T111B46MC-OHFTFU |
RP130N471B-TR-FE | Fixed Positive LDO Regulator, 4.7V, 0.37V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | RP130N451D-TR-FE vs RP130N471B-TR-FE |
S-1167B48-M5T1G | Fixed Positive LDO Regulator, 4.8V, 0.21V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | RP130N451D-TR-FE vs S-1167B48-M5T1G |
S-1111B48MC-NZH-TF | Fixed Positive LDO Regulator, 4.8V, CMOS, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | RP130N451D-TR-FE vs S-1111B48MC-NZH-TF |