RZW122M0JBK-0820S
Surge Components Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED

Overview of RZW122M0JBK-0820S by Surge Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RZW122M0JBK-0820S by Surge Components Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 4403-RZW122M0JBK-0820S-ND
DigiKey CAP ALUM 6.3V POLAR Min Qty: 8000 Lead time: 16 Weeks Container: Bag Temporarily Out of Stock
  • 8,000 $0.1429
$0.1429 Buy Now
DISTI # RZW122M0JBK-0820S
Avnet Americas CAP ALUM 1200UF 6.3V 20% 6000LHRS 8 X 20 - Bulk (Alt: RZW122M0JBK-0820S) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Container: Bulk 0
RFQ

CAD Models for RZW122M0JBK-0820S by Surge Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RZW122M0JBK-0820S by Surge Components Inc

RZW122M0JBK-0820S
Surge Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SURGE COMPONENTS INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.0756 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
630 mA
Surface Mount
NO
Tan Delta
0.24
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. RZW122M0JBK-0820S
    Surge Components Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for RZW122M0JBK-0820S

This table gives cross-reference parts and alternative options found for RZW122M0JBK-0820S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZW122M0JBK-0820S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8122LAM0820LYN211M CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RZW122M0JBK-0820S vs 8122LAM0820LYN211M
8122LAM0820LYN111P CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RZW122M0JBK-0820S vs 8122LAM0820LYN111P
2122LAM0820LYN7110 CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RZW122M0JBK-0820S vs 2122LAM0820LYN7110
128KXM6R3MSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, Cornell Dubilier Electronics Inc RZW122M0JBK-0820S vs 128KXM6R3MSF
2122LAM0820LYN711B CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RZW122M0JBK-0820S vs 2122LAM0820LYN711B
NRSX122M6.3V8X20SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, NIC Components Corp RZW122M0JBK-0820S vs NRSX122M6.3V8X20SP7.5LSF
EEUFC0J122LB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components RZW122M0JBK-0820S vs EEUFC0J122LB
NRSX122M6.3V8X20F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, NIC Components Corp RZW122M0JBK-0820S vs NRSX122M6.3V8X20F1F
1122LAM0820LYN911B CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RZW122M0JBK-0820S vs 1122LAM0820LYN911B
8122LAM0820LYN9110 CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RZW122M0JBK-0820S vs 8122LAM0820LYN9110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RZW122M0JBK-0820S by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RZW122M0JBK-0820S by Surge Components Inc

  • Please alert me when RZW122M0JBK-0820S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RZW122M0JBK-0820S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RZW122M0JBK-0820S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RZW122M0JBK-0820S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RZW122M0JBK-0820S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RZW122M0JBK-0820S by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: