128KXM6R3MSF
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF,

Overview of 128KXM6R3MSF by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Healthcare Communication and Networking Entertainment and Gaming Robotics and Drones

CAD Models for 128KXM6R3MSF by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 128KXM6R3MSF by Cornell Dubilier Electronics Inc

128KXM6R3MSF
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
ESR
332 mΩ
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
1250 mA
Terminal Pitch
3.5 mm
Want to compare parts?
  1. 128KXM6R3MSF
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF,
    VS

Alternate Parts for 128KXM6R3MSF

This table gives cross-reference parts and alternative options found for 128KXM6R3MSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 128KXM6R3MSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1122LAM0820LYN2110 CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 128KXM6R3MSF vs 1122LAM0820LYN2110
2122LAM0820LYN911C CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 128KXM6R3MSF vs 2122LAM0820LYN911C
8122LAM0820LYN911P CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 128KXM6R3MSF vs 8122LAM0820LYN911P
ELXZ6R3ETD122MH20S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, Chemi-Con 128KXM6R3MSF vs ELXZ6R3ETD122MH20S
RZW122M0JBK-0820S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED Surge Components Inc 128KXM6R3MSF vs RZW122M0JBK-0820S
1122LAM0820LYN011M CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 128KXM6R3MSF vs 1122LAM0820LYN011M
1122LAM0820LYN0110 CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 128KXM6R3MSF vs 1122LAM0820LYN0110
8122LAM0820LYN011M CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 128KXM6R3MSF vs 8122LAM0820LYN011M
1122LAM0820LYN211C CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 128KXM6R3MSF vs 1122LAM0820LYN211C
1122LAM0820LYN711M CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 128KXM6R3MSF vs 1122LAM0820LYN711M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 128KXM6R3MSF by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 128KXM6R3MSF by Cornell Dubilier Electronics Inc

  • Please alert me when 128KXM6R3MSF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 128KXM6R3MSF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 128KXM6R3MSF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 128KXM6R3MSF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 128KXM6R3MSF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 128KXM6R3MSF by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: