RZF222M0JBK-1030
Surge Components Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF,

Overview of RZF222M0JBK-1030 by Surge Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10307-001 Amphenol Communications Solutions CSTACK/CLGA CONNECTORS
LPO3310-301MLB Coilcraft Inc General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT
PCV-1-103-03L Coilcraft Inc General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT

CAD Models for RZF222M0JBK-1030 by Surge Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RZF222M0JBK-1030 by Surge Components Inc

RZF222M0JBK-1030
Surge Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SURGE COMPONENTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM
Length
30 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
1440 mA
Series
RZF
Terminal Pitch
5 mm
Want to compare parts?
  1. RZF222M0JBK-1030
    Surge Components Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF,
    VS

Alternate Parts for RZF222M0JBK-1030

This table gives cross-reference parts and alternative options found for RZF222M0JBK-1030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZF222M0JBK-1030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RJH-6V222MH7#-GAS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, ELNA America Inc RZF222M0JBK-1030 vs RJH-6V222MH7#-GAS
RJH-6V222MH7#-GA0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, ELNA America Inc RZF222M0JBK-1030 vs RJH-6V222MH7#-GA0
ELXV6R3ETE222MJ30S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, TR Chemi-Con RZF222M0JBK-1030 vs ELXV6R3ETE222MJ30S
ELXV6R3ELL222MJ30N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, Chemi-Con RZF222M0JBK-1030 vs ELXV6R3ELL222MJ30N
ELXV6R3EC5222MJ30S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con RZF222M0JBK-1030 vs ELXV6R3EC5222MJ30S
ELXV6R3ETE222MJ30B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, Chemi-Con RZF222M0JBK-1030 vs ELXV6R3ETE222MJ30B
ESXE6R3ETD222MJ30B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, United Chemi-Con Inc RZF222M0JBK-1030 vs ESXE6R3ETD222MJ30B
ELXV6R3EIJ222MJ30S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, Chemi-Con RZF222M0JBK-1030 vs ELXV6R3EIJ222MJ30S
8222LAM1030LMN0T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd RZF222M0JBK-1030 vs 8222LAM1030LMN0T
ESXE6R3ELL222MJ30C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, United Chemi-Con Inc RZF222M0JBK-1030 vs ESXE6R3ELL222MJ30C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RZF222M0JBK-1030 by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RZF222M0JBK-1030 by Surge Components Inc

  • Please alert me when RZF222M0JBK-1030 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RZF222M0JBK-1030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RZF222M0JBK-1030 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RZF222M0JBK-1030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RZF222M0JBK-1030.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RZF222M0JBK-1030 by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: