ESXE6R3ELL222MJ30C
United Chemi-Con Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF,

Overview of ESXE6R3ELL222MJ30C by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ESXE6R3ELL222MJ30C by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESXE6R3ELL222MJ30C by United Chemi-Con Inc

ESXE6R3ELL222MJ30C
United Chemi-Con Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM
Length
30 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Series
ESXE(6.3V)
Terminal Pitch
5 mm
Want to compare parts?
  1. ESXE6R3ELL222MJ30C
    United Chemi-Con Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF,
    VS

Alternate Parts for ESXE6R3ELL222MJ30C

This table gives cross-reference parts and alternative options found for ESXE6R3ELL222MJ30C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESXE6R3ELL222MJ30C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RZF222M0JSD-1030 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, Surge Components Inc ESXE6R3ELL222MJ30C vs RZF222M0JSD-1030
ESXE6R3ELL222MJ30D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, United Chemi-Con Inc ESXE6R3ELL222MJ30C vs ESXE6R3ELL222MJ30D
RZF222M0JCC-1030 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, Surge Components Inc ESXE6R3ELL222MJ30C vs RZF222M0JCC-1030
ESXE6R3ETE222MJ30D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, United Chemi-Con Inc ESXE6R3ELL222MJ30C vs ESXE6R3ETE222MJ30D
ESXE6R3ETD222MJ30C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, United Chemi-Con Inc ESXE6R3ELL222MJ30C vs ESXE6R3ETD222MJ30C
RJH-6V222MH7#-GAT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, ELNA America Inc ESXE6R3ELL222MJ30C vs RJH-6V222MH7#-GAT
RJH-6V222MH7#-F58 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, ELNA America Inc ESXE6R3ELL222MJ30C vs RJH-6V222MH7#-F58
ELXV6R3ELL222MJ30B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, Chemi-Con ESXE6R3ELL222MJ30C vs ELXV6R3ELL222MJ30B
ELXV6R3ETD222MJ30B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, Chemi-Con ESXE6R3ELL222MJ30C vs ELXV6R3ETD222MJ30B
ELXV6R3ETD222MJ30N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, Chemi-Con ESXE6R3ELL222MJ30C vs ELXV6R3ETD222MJ30N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESXE6R3ELL222MJ30C by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESXE6R3ELL222MJ30C by United Chemi-Con Inc

  • Please alert me when ESXE6R3ELL222MJ30C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESXE6R3ELL222MJ30C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESXE6R3ELL222MJ30C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESXE6R3ELL222MJ30C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESXE6R3ELL222MJ30C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESXE6R3ELL222MJ30C by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: