RZF152M0JBK-1025
Surge Components Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF,

Overview of RZF152M0JBK-1025 by Surge Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
HA2-5102-5 Rochester Electronics LLC Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8
PAL20L10-25MJT/BV Rochester Electronics PAL20L10 - XOR Registered 24-Pin TTL Programmable Array Logic
MD28F010-25/B Rochester Electronics LLC Replacement for Intel part number MD28F010-25. Buy from authorized manufacturer Rochester Electronics.

CAD Models for RZF152M0JBK-1025 by Surge Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RZF152M0JBK-1025 by Surge Components Inc

RZF152M0JBK-1025
Surge Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SURGE COMPONENTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
1260 mA
Series
RZF
Terminal Pitch
5 mm
Want to compare parts?
  1. RZF152M0JBK-1025
    Surge Components Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF,
    VS

Alternate Parts for RZF152M0JBK-1025

This table gives cross-reference parts and alternative options found for RZF152M0JBK-1025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZF152M0JBK-1025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ELXV6R3ETD152MJ25N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, Chemi-Con RZF152M0JBK-1025 vs ELXV6R3ETD152MJ25N
8152LAM1025LM05T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF Fenghua (HK) Electronics Ltd RZF152M0JBK-1025 vs 8152LAM1025LM05T
B41042A2158M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, TDK Corporation RZF152M0JBK-1025 vs B41042A2158M000
B41042A2158M001 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, TDK Corporation RZF152M0JBK-1025 vs B41042A2158M001
UPJ0J152MPD1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF Nichicon Corporation RZF152M0JBK-1025 vs UPJ0J152MPD1TD
R0Z116.3155M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF TDK Epcos RZF152M0JBK-1025 vs R0Z116.3155M
RJH-6V152MH6#-T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, ELNA America Inc RZF152M0JBK-1025 vs RJH-6V152MH6#-T2
ELXV6R3ETD152MJ25M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, Chemi-Con RZF152M0JBK-1025 vs ELXV6R3ETD152MJ25M
ESXE6R3ELL152MJ25B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, United Chemi-Con Inc RZF152M0JBK-1025 vs ESXE6R3ELL152MJ25B
ELXV6R3ELL152MJ25D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, Chemi-Con RZF152M0JBK-1025 vs ELXV6R3ELL152MJ25D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RZF152M0JBK-1025 by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RZF152M0JBK-1025 by Surge Components Inc

Select Manufacturer
Which Manufacturer of RZF152M0JBK-1025 would you like to use for your alert(s)?
  • Please alert me when RZF152M0JBK-1025 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RZF152M0JBK-1025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RZF152M0JBK-1025 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RZF152M0JBK-1025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RZF152M0JBK-1025.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RZF152M0JBK-1025 by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: