Part Details for ELXV6R3ETD152MJ25M by Chemi-Con
Overview of ELXV6R3ETD152MJ25M by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXV6R3ETD152MJ25M
ELXV6R3ETD152MJ25M CAD Models
ELXV6R3ETD152MJ25M Part Data Attributes
|
ELXV6R3ETD152MJ25M
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXV6R3ETD152MJ25M
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXV6R3ETD152MJ25M
This table gives cross-reference parts and alternative options found for ELXV6R3ETD152MJ25M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXV6R3ETD152MJ25M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV6R3ETD152MJ25N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | ELXV6R3ETD152MJ25M vs ELXV6R3ETD152MJ25N |
RZF152M0JBK-1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Surge Components Inc | ELXV6R3ETD152MJ25M vs RZF152M0JBK-1025 |
8152LAM1025LM05T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | ELXV6R3ETD152MJ25M vs 8152LAM1025LM05T |
B41042A2158M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | TDK Corporation | ELXV6R3ETD152MJ25M vs B41042A2158M000 |
B41042A2158M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | TDK Corporation | ELXV6R3ETD152MJ25M vs B41042A2158M001 |
UPJ0J152MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Nichicon Corporation | ELXV6R3ETD152MJ25M vs UPJ0J152MPD1TD |
R0Z116.3155M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | TDK Epcos | ELXV6R3ETD152MJ25M vs R0Z116.3155M |
RJH-6V152MH6#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | ELNA America Inc | ELXV6R3ETD152MJ25M vs RJH-6V152MH6#-T2 |
ESXE6R3ELL152MJ25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | United Chemi-Con Inc | ELXV6R3ETD152MJ25M vs ESXE6R3ELL152MJ25B |
ELXV6R3ELL152MJ25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | ELXV6R3ETD152MJ25M vs ELXV6R3ELL152MJ25D |