-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.018A (COIL), 12VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H3090
|
Newark | Power Relay, Spdt, 8A, 250Vac, Th, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:8A, Product Range:Ryii Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Solder Rohs Compliant: Yes |Schrack Te Connectivity RY211012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 357 |
|
$2.0600 / $2.5700 | Buy Now |
DISTI #
PB1721-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 8A 12V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
18427 In Stock |
|
$2.1776 / $3.7300 | Buy Now |
DISTI #
655-RY211012
|
Mouser Electronics | General Purpose Relays 12VDC SPDT 8A Flux proof RoHS: Compliant | 2129 |
|
$1.8300 / $3.6300 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT RoHS: Compliant |
5852 In Stock |
|
$1.4200 / $2.9600 | Buy Now |
DISTI #
69778392
|
Verical | Power Relay 12VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2330 | Americas - 4900 |
|
$3.6554 / $5.3048 | Buy Now |
DISTI #
77314818
|
Verical | Power Relay 12VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 1760 |
|
$2.0571 / $2.3788 | Buy Now |
DISTI #
79928663
|
Verical | Power Relay 12VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 880 |
|
$2.0400 / $2.2000 | Buy Now |
DISTI #
17481817
|
Verical | Power Relay 12VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 40 |
|
$2.0400 / $2.2000 | Buy Now |
DISTI #
4-1393224-6
|
TTI | General Purpose Relays RY211012 Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 1000 In Stock |
|
$1.2400 / $1.5800 | Buy Now |
DISTI #
RY211012
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, Icontacts max: 8A, RYII Min Qty: 1 | 16275 |
|
$1.1800 / $1.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RY211012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RY211012
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.018A (COIL), 12VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Current(DC)-Max | 0.018 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 230 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 627 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2000VA@400VAC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 7 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28.5mm x 10.1mm x 12.3mm | |
Reference Standard | CSA; OVE; SEMKO; SEV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 8 g |
This table gives cross-reference parts and alternative options found for RY211012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RY211012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RY212012 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.018A (COIL), 12VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RY211012 vs RY212012 |
RY213012 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.018A (COIL), 12VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RY211012 vs RY213012 |
3-1393224-5 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.019A (COIL), 12VDC (COIL), 230mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RY211012 vs 3-1393224-5 |
4-1393224-6 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.019A (COIL), 12VDC (COIL), 230mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RY211012 vs 4-1393224-6 |
5-1393224-5 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.019A (Coil), 12VDC (Coil), 230mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RY211012 vs 5-1393224-5 |