-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.018A (COIL), 12VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M6920
|
Newark | Relay, Spdt, 250Vac, 8A, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:8A, Product Range:Ryii Series, Relay Mounting:Through Hole, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Schrack Te Connectivity RY212012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 510 |
|
$3.2300 | Buy Now |
DISTI #
PB1724-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 8A 12V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
161 In Stock |
|
$4.3461 / $6.5200 | Buy Now |
DISTI #
14M6920
|
Avnet Americas | Miniature Power PCB Electromechanical Relay SPDT-CO 8A 12VDC 627Ohm Through Hole - Bulk (Alt: 14M6920) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Bulk | 510 Partner Stock |
|
$4.8300 / $6.8600 | Buy Now |
DISTI #
655-RY212012
|
Mouser Electronics | General Purpose Relays SPDT 8A 12VDC 627Ohm Mini PWR PCB Relay RoHS: Compliant | 843 |
|
$4.3800 / $6.4300 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 8A SPDT(28.5x10.1x12.3)mm THT RoHS: Compliant |
160 In Stock |
|
$3.9100 / $6.1300 | Buy Now |
DISTI #
66233732
|
Verical | Power Relay 12VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 510 |
|
$4.5220 | Buy Now |
DISTI #
69838387
|
Verical | Power Relay 12VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2331 | Americas - 160 |
|
$5.7850 / $7.9690 | Buy Now |
DISTI #
80313546
|
Verical | Power Relay 12VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 140 |
|
$4.9247 / $6.0247 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 47 |
|
$3.1362 / $6.7200 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, 1 FORM C, SPDT, MOMENTARY, 0.018A (COIL), 12VDC (COIL), 230MW (COIL), 8A (CONTACT), DC INPUT, AC/DC OUTPUT, PANEL MOUNT | 37 |
|
$4.5000 / $9.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RY212012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RY212012
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.018A (COIL), 12VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Current(DC)-Max | 0.018 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 230 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 627 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28.5mm x 10.1mm x 12.3mm | |
Reference Standard | CSA; OVE; SEMKO; SEV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 8 g |
This table gives cross-reference parts and alternative options found for RY212012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RY212012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RY213012 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.018A (COIL), 12VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RY212012 vs RY213012 |
3-1393224-5 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.019A (COIL), 12VDC (COIL), 230mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RY212012 vs 3-1393224-5 |
4-1393224-6 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.019A (COIL), 12VDC (COIL), 230mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RY212012 vs 4-1393224-6 |
5-1393224-5 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.019A (Coil), 12VDC (Coil), 230mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RY212012 vs 5-1393224-5 |