Part Details for RXK562M1C-1640 by Lelon Electronics Corp
Overview of RXK562M1C-1640 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE505S16-40QC-G | Rochester Electronics LLC | TE505S16 - Field Programmable Gate Array, CMOS, PQFP208 | |
TE505S16-40QI | Rochester Electronics LLC | TE505S16 - Field Programmable Gate Array, CMOS, PQFP208 | |
TE505S16-40QI-G | Rochester Electronics LLC | TE505S16 - Field Programmable Gate Array, CMOS, PQFP208 |
Part Details for RXK562M1C-1640
RXK562M1C-1640 CAD Models
RXK562M1C-1640 Part Data Attributes
|
RXK562M1C-1640
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RXK562M1C-1640
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RXK562M1C-1640
This table gives cross-reference parts and alternative options found for RXK562M1C-1640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXK562M1C-1640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXY160ELL562ML40C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | RXK562M1C-1640 vs ELXY160ELL562ML40C |
UPJ1C562MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | RXK562M1C-1640 vs UPJ1C562MHD1CP |
GHZ562M016-1640 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF | Gemmy Electronics Co Ltd | RXK562M1C-1640 vs GHZ562M016-1640 |
RZF562M1CBK-1640 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, | Surge Components Inc | RXK562M1C-1640 vs RZF562M1CBK-1640 |
568RCZ016M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | RXK562M1C-1640 vs 568RCZ016M |
ELXV160EBC562ML40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RXK562M1C-1640 vs ELXV160EBC562ML40S |
ELXY160EBD562ML40S | Aluminum Electrolytic Capacitor, | Chemi-Con | RXK562M1C-1640 vs ELXY160EBD562ML40S |
RJH-16V562MJ9#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, | ELNA America Inc | RXK562M1C-1640 vs RJH-16V562MJ9#-F49 |
ELXY160ELL562ML40B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | RXK562M1C-1640 vs ELXY160ELL562ML40B |
B41043A4568M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, | TDK Corporation | RXK562M1C-1640 vs B41043A4568M001 |