Part Details for UPJ1C562MHD1CP by Nichicon Corporation
Overview of UPJ1C562MHD1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPJ1C562MHD1CP
UPJ1C562MHD1CP CAD Models
UPJ1C562MHD1CP Part Data Attributes
|
UPJ1C562MHD1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1C562MHD1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2820 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UPJ1C562MHD1CP
This table gives cross-reference parts and alternative options found for UPJ1C562MHD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1C562MHD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXY160ETD562ML40M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | UPJ1C562MHD1CP vs ELXY160ETD562ML40M |
LXV16VB5600ML40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPJ1C562MHD1CP vs LXV16VB5600ML40 |
RJH-16V562MJ9#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, | ELNA America Inc | UPJ1C562MHD1CP vs RJH-16V562MJ9#-GAT |
RZF562M1CBC-1640 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, | Surge Components Inc | UPJ1C562MHD1CP vs RZF562M1CBC-1640 |
UPM1C562MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | UPJ1C562MHD1CP vs UPM1C562MHD1CP |
UPJ1C562MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | UPJ1C562MHD1CP vs UPJ1C562MHD1CV |
ELXV160ETD562ML40A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | UPJ1C562MHD1CP vs ELXV160ETD562ML40A |
ELXY160ETD562ML40B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | UPJ1C562MHD1CP vs ELXY160ETD562ML40B |
R0Z11016565M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF | TDK Epcos | UPJ1C562MHD1CP vs R0Z11016565M |
ELXV160ETD562ML40C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | UPJ1C562MHD1CP vs ELXV160ETD562ML40C |