There are no models available for this part yet.
Overview of RXK561M1EBK-1025S by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-025SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. | |
10127721-025SPLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tray with PE Bag. | |
10127721-025SLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tray Packing. |
Price & Stock for RXK561M1EBK-1025S by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4403-RXK561M1EBK-1025S-ND
|
DigiKey | CAP ALUM 25V POLAR Min Qty: 6000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1973 | Buy Now | |
DISTI #
RXK561M1EBK-1025S
|
Avnet Americas | CAP ALUM 560UF 25V 20% 4000LHRS 10 X 25 - Bulk (Alt: RXK561M1EBK-1025S) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
CAD Models for RXK561M1EBK-1025S by Surge Components Inc
Part Data Attributes for RXK561M1EBK-1025S by Surge Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
560 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.14 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
1008 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.14
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for RXK561M1EBK-1025S
This table gives cross-reference parts and alternative options found for RXK561M1EBK-1025S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXK561M1EBK-1025S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM1E561MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | RXK561M1EBK-1025S vs UPM1E561MPD1AA |
UPL1E561MPH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RXK561M1EBK-1025S vs UPL1E561MPH |
ECR1EGK561MLL50100025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | Nantong Jianghai Capacitor Co Ltd | RXK561M1EBK-1025S vs ECR1EGK561MLL50100025 |
ESXE250ETD561MJ25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | United Chemi-Con Inc | RXK561M1EBK-1025S vs ESXE250ETD561MJ25C |
UPM1E561MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RXK561M1EBK-1025S vs UPM1E561MPD |
B41043A5567M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | TDK Corporation | RXK561M1EBK-1025S vs B41043A5567M002 |
RXJ561M1EBK-1025S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | RXK561M1EBK-1025S vs RXJ561M1EBK-1025S |
8561LDM1025LM07J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF | Fenghua (HK) Electronics Ltd | RXK561M1EBK-1025S vs 8561LDM1025LM07J |
8561LDM1025LM01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF | Fenghua (HK) Electronics Ltd | RXK561M1EBK-1025S vs 8561LDM1025LM01P |
RZF561M1ECC-1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | Surge Components Inc | RXK561M1EBK-1025S vs RZF561M1ECC-1025 |