Part Details for UPM1E561MPD by Nichicon Corporation
Overview of UPM1E561MPD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1E561MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9524
|
Newark | Capacitor,560Uf,25Vdc,20-% Tol,20+% Tol |Nichicon UPM1E561MPD RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2740 / $0.3000 | Buy Now |
DISTI #
493-17673-ND
|
DigiKey | CAP ALUM 560UF 20% 25V RADIAL TH Min Qty: 1200 Lead time: 24 Weeks Container: Bulk | Limited Supply - Call |
|
$0.3128 | Buy Now |
DISTI #
647-UPM1E561MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 560uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.2570 / $0.8500 | Order Now |
|
Future Electronics | PM Series 560 uF 25 V 105°C Ø10 x 25 mm LS=5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 200 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$0.2700 / $0.3250 | Buy Now |
DISTI #
UPM1E561MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 560uF, 25VDC, Ø10x25mm, ±20% Min Qty: 10 | 0 |
|
$0.3230 / $0.7630 | RFQ |
DISTI #
SMC-UPM1E561MPD
|
Sensible Micro Corporation | Pm Series 560 Uf 25 V 105°C Ø10 X 25 Mm Ls=5 Mm Radial Aluminum Electrolytic Cap RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Bulk | 33 |
|
$0.2137 / $0.2316 | RFQ |
DISTI #
UPM1E561MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 560 uF, 25 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1E561MPD) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM1E561MPD
UPM1E561MPD CAD Models
UPM1E561MPD Part Data Attributes
|
UPM1E561MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1E561MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.42 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1030 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1E561MPD
This table gives cross-reference parts and alternative options found for UPM1E561MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1E561MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM1E561MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | UPM1E561MPD vs UPM1E561MPD1AA |
UPL1E561MPH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPM1E561MPD vs UPL1E561MPH |
ECR1EGK561MLL50100025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | Nantong Jianghai Capacitor Co Ltd | UPM1E561MPD vs ECR1EGK561MLL50100025 |
ESXE250ETD561MJ25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | United Chemi-Con Inc | UPM1E561MPD vs ESXE250ETD561MJ25C |
B41043A5567M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | TDK Corporation | UPM1E561MPD vs B41043A5567M002 |
RXJ561M1EBK-1025S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPM1E561MPD vs RXJ561M1EBK-1025S |
8561LDM1025LM07J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF | Fenghua (HK) Electronics Ltd | UPM1E561MPD vs 8561LDM1025LM07J |
8561LDM1025LM01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF | Fenghua (HK) Electronics Ltd | UPM1E561MPD vs 8561LDM1025LM01P |
RZF561M1ECC-1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | Surge Components Inc | UPM1E561MPD vs RZF561M1ECC-1025 |
8561LDM1025LMN1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF | Fenghua (HK) Electronics Ltd | UPM1E561MPD vs 8561LDM1025LMN1D |