Part Details for RXK101M1JBK-0815S by Surge Components Inc
Overview of RXK101M1JBK-0815S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXK101M1JBK-0815S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXK101M1JBK-0815S-ND
|
DigiKey | CAP ALUM 63V POLAR Min Qty: 10000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0968 | Buy Now |
DISTI #
RXK101M1JBK-0815S
|
Avnet Americas | CAP ALUM 100UF 63V 20% 3000LHRS 8 X 15 - Bulk (Alt: RXK101M1JBK-0815S) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for RXK101M1JBK-0815S
RXK101M1JBK-0815S CAD Models
RXK101M1JBK-0815S Part Data Attributes
|
RXK101M1JBK-0815S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXK101M1JBK-0815S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.063 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 308 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXK101M1JBK-0815S
This table gives cross-reference parts and alternative options found for RXK101M1JBK-0815S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXK101M1JBK-0815S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXZ630ETE101MH15A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | RXK101M1JBK-0815S vs ELXZ630ETE101MH15A |
ELXZ630ELL101MH15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | RXK101M1JBK-0815S vs ELXZ630ELL101MH15S |
ELXZ630ETD101MH15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | RXK101M1JBK-0815S vs ELXZ630ETD101MH15S |
ELXZ630ETD101MH15C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | RXK101M1JBK-0815S vs ELXZ630ETD101MH15C |
RF107M1JF15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF | Man Yue Technology Holdings Ltd | RXK101M1JBK-0815S vs RF107M1JF15 |
TYRE1J107C15ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF | TE Connectivity | RXK101M1JBK-0815S vs TYRE1J107C15ML |
ELXZ630ETE101MH15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | RXK101M1JBK-0815S vs ELXZ630ETE101MH15S |
ELXZ630ELL101MH15C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | RXK101M1JBK-0815S vs ELXZ630ELL101MH15C |
ELXZ630ETE101MH15N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | RXK101M1JBK-0815S vs ELXZ630ETE101MH15N |
ELXZ630EC5101MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RXK101M1JBK-0815S vs ELXZ630EC5101MH15D |