RXK101M1JBK-0815S vs TYRE1J107C15ML feature comparison

RXK101M1JBK-0815S Surge Components Inc

Buy Now Datasheet

TYRE1J107C15ML TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SURGE COMPONENTS INC TE CONNECTIVITY LTD
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Leakage Current 0.063 mA
Length 15 mm 15 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 308 mA 535 mA
Surface Mount NO
Tan Delta 0.09
Terminal Pitch 3.5 mm 3.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20
Series TYRE

Compare RXK101M1JBK-0815S with alternatives

Compare TYRE1J107C15ML with alternatives