Part Details for RXJ222M1HBK-1840S by Surge Components Inc
Overview of RXJ222M1HBK-1840S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71840SEHF/PROTO | Renesas Electronics Corporation | Radiation Hardened 30V 16-Channel Analog Multiplexer | |
ISL71840SEHEV1Z | Renesas Electronics Corporation | Radiation Hardened 16 and 32-Channel Analog Multiplexer Evaluation Board | |
ISL71840SEHX/SAMPLE | Renesas Electronics Corporation | Radiation Hardened 30V 16-Channel Analog Multiplexer, , /Die Waffle Pack |
Price & Stock for RXJ222M1HBK-1840S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXJ222M1HBK-1840S-ND
|
DigiKey | CAP ALUM 50V POLAR Min Qty: 800 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.1876 | Buy Now |
DISTI #
RXJ222M1HBK-1840S
|
Avnet Americas | CAP ALUM 2200UF 50V 20% 5000LHRS 18 X 35.5 - Bulk (Alt: RXJ222M1HBK-1840S) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for RXJ222M1HBK-1840S
RXJ222M1HBK-1840S CAD Models
RXJ222M1HBK-1840S Part Data Attributes
|
RXJ222M1HBK-1840S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXJ222M1HBK-1840S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.1 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2465 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXJ222M1HBK-1840S
This table gives cross-reference parts and alternative options found for RXJ222M1HBK-1840S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXJ222M1HBK-1840S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZ1H228M18040CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | RXJ222M1HBK-1840S vs RZ1H228M18040CS |
LESRA2200M50TR2618X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | RXJ222M1HBK-1840S vs LESRA2200M50TR2618X40 |
8222LFM1840LMN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | RXJ222M1HBK-1840S vs 8222LFM1840LMN1P |
RJH-50V222MK9#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | RXJ222M1HBK-1840S vs RJH-50V222MK9#-GAS |
ELXV500ELL222MM40A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | RXJ222M1HBK-1840S vs ELXV500ELL222MM40A |
ESXE500ELL222MM40A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | United Chemi-Con Inc | RXJ222M1HBK-1840S vs ESXE500ELL222MM40A |
8222LFM1840LM07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | RXJ222M1HBK-1840S vs 8222LFM1840LM07N |
8222LFM1840LMN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | RXJ222M1HBK-1840S vs 8222LFM1840LMN70 |
8222LFM1840LM00M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | RXJ222M1HBK-1840S vs 8222LFM1840LM00M |
8222LFM1840LMN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | RXJ222M1HBK-1840S vs 8222LFM1840LMN4M |