8222LFM1840LMN1P
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF

Overview of 8222LFM1840LMN1P by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 8222LFM1840LMN1P by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8222LFM1840LMN1P by Fenghua (HK) Electronics Ltd

8222LFM1840LMN1P
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 8222LFM1840LMN1P
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF
    VS

Alternate Parts for 8222LFM1840LMN1P

This table gives cross-reference parts and alternative options found for 8222LFM1840LMN1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8222LFM1840LMN1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RZ1H228M18040CS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics 8222LFM1840LMN1P vs RZ1H228M18040CS
LESRA2200M50TR2618X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF IBS Electronics Inc 8222LFM1840LMN1P vs LESRA2200M50TR2618X40
RJH-50V222MK9#-GAS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, ELNA America Inc 8222LFM1840LMN1P vs RJH-50V222MK9#-GAS
ELXV500ELL222MM40A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, Chemi-Con 8222LFM1840LMN1P vs ELXV500ELL222MM40A
ESXE500ELL222MM40A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, United Chemi-Con Inc 8222LFM1840LMN1P vs ESXE500ELL222MM40A
8222LFM1840LM07N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd 8222LFM1840LMN1P vs 8222LFM1840LM07N
8222LFM1840LMN70 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd 8222LFM1840LMN1P vs 8222LFM1840LMN70
8222LFM1840LM00M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd 8222LFM1840LMN1P vs 8222LFM1840LM00M
8222LFM1840LMN4M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd 8222LFM1840LMN1P vs 8222LFM1840LMN4M
B41042A6228M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, TDK Corporation 8222LFM1840LMN1P vs B41042A6228M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8222LFM1840LMN1P by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8222LFM1840LMN1P by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 8222LFM1840LMN1P would you like to use for your alert(s)?
  • Please alert me when 8222LFM1840LMN1P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8222LFM1840LMN1P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8222LFM1840LMN1P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8222LFM1840LMN1P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8222LFM1840LMN1P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8222LFM1840LMN1P by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: