Part Details for RXC18T150J by Taiyosha Electric Co Ltd
Overview of RXC18T150J by Taiyosha Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RXC18T150J
RXC18T150J CAD Models
RXC18T150J Part Data Attributes
|
RXC18T150J
Taiyosha Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RXC18T150J
Taiyosha Electric Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAIYOSHA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | RXC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RXC18T150J
This table gives cross-reference parts and alternative options found for RXC18T150J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXC18T150J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F15R0J | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 15ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RXC18T150J vs CR1206F15R0J |
CR120615J | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 15ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RXC18T150J vs CR120615J |
RCA120615R0JNEC00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RXC18T150J vs RCA120615R0JNEC00 |
WCR120615RJ | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 15ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RXC18T150J vs WCR120615RJ |
ERJ8GEYJ15RV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RXC18T150J vs ERJ8GEYJ15RV |
RMCS1/8155%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RXC18T150J vs RMCS1/8155%A |
RMCS1/8155%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RXC18T150J vs RMCS1/8155%R |
RMCG1/8155%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 15ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RXC18T150J vs RMCG1/8155%R |
RMS12JE150 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RXC18T150J vs RMS12JE150 |
CR1206F15R0J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RXC18T150J vs CR1206F15R0J |