There are no models available for this part yet.
Overview of ERJ8GEYJ15RV by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ERJ8GEYJ15RV by Panasonic Electronic Components
Part Data Attributes for ERJ8GEYJ15RV by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TAPE, PUNCHED
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
15 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for ERJ8GEYJ15RV
This table gives cross-reference parts and alternative options found for ERJ8GEYJ15RV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ15RV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F15R0J | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 15ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | ERJ8GEYJ15RV vs CR1206F15R0J |
CR120615J | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 15ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | ERJ8GEYJ15RV vs CR120615J |
RCA120615R0JNEC00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ERJ8GEYJ15RV vs RCA120615R0JNEC00 |
WCR120615RJ | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 15ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | ERJ8GEYJ15RV vs WCR120615RJ |
RMCS1/8155%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ8GEYJ15RV vs RMCS1/8155%A |
RXC18T150J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taiyosha Electric Co Ltd | ERJ8GEYJ15RV vs RXC18T150J |
RMCS1/8155%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ8GEYJ15RV vs RMCS1/8155%R |
RMCG1/8155%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 15ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ8GEYJ15RV vs RMCG1/8155%R |
RMS12JE150 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | ERJ8GEYJ15RV vs RMS12JE150 |
CR1206F15R0J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | ERJ8GEYJ15RV vs CR1206F15R0J |