Part Details for RXC18KT301F by Taiyosha Electric Co Ltd
Overview of RXC18KT301F by Taiyosha Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RXC18KT301F
RXC18KT301F CAD Models
RXC18KT301F Part Data Attributes
|
RXC18KT301F
Taiyosha Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RXC18KT301F
Taiyosha Electric Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAIYOSHA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | RXC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RXC18KT301F
This table gives cross-reference parts and alternative options found for RXC18KT301F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXC18KT301F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCG1/83001%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 300ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RXC18KT301F vs RMCG1/83001%R |
RC1206FRF07300R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RXC18KT301F vs RC1206FRF07300R |
RK73H2BTBC3000F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RXC18KT301F vs RK73H2BTBC3000F |
CR1206300F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 300ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RXC18KT301F vs CR1206300F |
CR1206F300RF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 300ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RXC18KT301F vs CR1206F300RF |
RK73H2BLBC3000F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 300ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | RXC18KT301F vs RK73H2BLBC3000F |
CR32-301FB | Fixed Resistor, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RXC18KT301F vs CR32-301FB |
PCR1206F-300FI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 300ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RXC18KT301F vs PCR1206F-300FI |
D253000FP0-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 300ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RXC18KT301F vs D253000FP0-PB |
D253000FP5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 300ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RXC18KT301F vs D253000FP5-E3 |