Part Details for PCR1206F-300FI by TT Electronics Welwyn Components
Overview of PCR1206F-300FI by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCR1206F-300FI
PCR1206F-300FI CAD Models
PCR1206F-300FI Part Data Attributes
|
PCR1206F-300FI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
PCR1206F-300FI
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 300ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PCR1206F-300FI
This table gives cross-reference parts and alternative options found for PCR1206F-300FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCR1206F-300FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCG1/83001%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 300ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PCR1206F-300FI vs RMCG1/83001%R |
RXC18KT301F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taiyosha Electric Co Ltd | PCR1206F-300FI vs RXC18KT301F |
RC1206FRF07300R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | PCR1206F-300FI vs RC1206FRF07300R |
RK73H2BTBC3000F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | PCR1206F-300FI vs RK73H2BTBC3000F |
CR1206300F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 300ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | PCR1206F-300FI vs CR1206300F |
CR1206F300RF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 300ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | PCR1206F-300FI vs CR1206F300RF |
RK73H2BLBC3000F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 300ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | PCR1206F-300FI vs RK73H2BLBC3000F |
CR32-301FB | Fixed Resistor, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | PCR1206F-300FI vs CR32-301FB |
D253000FP0-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 300ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | PCR1206F-300FI vs D253000FP0-PB |
D253000FP5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 300ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | PCR1206F-300FI vs D253000FP5-E3 |