Microcontrollers and Processors
RX4801SA:UB3:PURESN
Description: REAL TIME CLOCK, PDSO14, ROHS COMPLIANT, SOP-14

Overview of RX4801SA:UB3:PURESN by Epson Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for RX4801SA:UB3:PURESN by Epson Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RX4801SA:UB3:PURESN by Epson Electronics America Inc

RX4801SA:UB3:PURESN
Epson Electronics America Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
Part Package Code
SOIC
Package Description
SOP, SOP14,.3
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
0.32 MHz
External Data Bus Width
Information Access Method
SERIAL(SPI), SERIAL, 4-WIRE
Interrupt Capability
Y
JESD-30 Code
R-PDSO-G14
Length
10.1 mm
Number of Terminals
14
Number of Timers
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.3 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.6 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time-Min
SECONDS
Time@Peak Reflow Temperature-Max (s)
40
Volatile
NO
Width
5 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. RX4801SA:UB3:PURESN
    Epson Electronics America Inc
    REAL TIME CLOCK, PDSO14, ROHS COMPLIANT, SOP-14
    VS

Alternate Parts for RX4801SA:UB3:PURESN

This table gives cross-reference parts and alternative options found for RX4801SA:UB3:PURESN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RX4801SA:UB3:PURESN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RX-4801SA:UB:PURESN Real Time Clock, Volatile, CMOS, PDSO14, Seiko Epson Corporation RX4801SA:UB3:PURESN vs RX-4801SA:UB:PURESN
RX-4801SA:UB3:PURESN Real Time Clock, Volatile, CMOS, PDSO14, ROHS COMPLIANT, SOP-14 Seiko Epson Corporation RX4801SA:UB3:PURESN vs RX-4801SA:UB3:PURESN
RX-4801SA:UB0 Real Time Clock, CMOS, PDSO14, Seiko Epson Corporation RX4801SA:UB3:PURESN vs RX-4801SA:UB0
RX4801SA:UB3:PURESN Real Time Clock, Volatile, CMOS, PDSO14, ROHS COMPLIANT, SOP-14 Seiko Epson Corporation RX4801SA:UB3:PURESN vs RX4801SA:UB3:PURESN
RX-4801SA:UB3 Real Time Clock, CMOS, PDSO14, Seiko Epson Corporation RX4801SA:UB3:PURESN vs RX-4801SA:UB3
RX-4801SA:UB Real Time Clock, CMOS, PDSO14, Seiko Epson Corporation RX4801SA:UB3:PURESN vs RX-4801SA:UB
Part Number Description Manufacturer Compare
RX-4801SA-3 Real Time Clock, CMOS, PDSO14, ROHS COMPLAINT, SOP-14 Seiko Epson Corporation RX4801SA:UB3:PURESN vs RX-4801SA-3
RX-4803SA:UB3:ROHS Real Time Clock, CMOS, PDSO14, SOP-14 Seiko Epson Corporation RX4801SA:UB3:PURESN vs RX-4803SA:UB3:ROHS
RX-4803SA:UB3 Real Time Clock, Volatile, CMOS, PDSO14, SOP-14 Seiko Epson Corporation RX4801SA:UB3:PURESN vs RX-4803SA:UB3
RX-4801SA-0 REAL TIME CLOCK, PDSO14, ROHS COMPLAINT, SOP-14 Epson Electronics America Inc RX4801SA:UB3:PURESN vs RX-4801SA-0
RX-4801SA-0 Real Time Clock, CMOS, PDSO14, ROHS COMPLAINT, SOP-14 Seiko Epson Corporation RX4801SA:UB3:PURESN vs RX-4801SA-0
RX-4803SA:UB0:PURESN REAL TIME CLOCK, PDSO14, ROHS COMPLIANT, SOP-14 Epson Electronics America Inc RX4801SA:UB3:PURESN vs RX-4803SA:UB0:PURESN
RX-4803SA Real Time Clock, CMOS, PDSO14, SOP-14 Seiko Epson Corporation RX4801SA:UB3:PURESN vs RX-4803SA
RX-4801SA Timer or RTC, Volatile, CMOS, PDSO14, Seiko Epson Corporation RX4801SA:UB3:PURESN vs RX-4801SA
RX-4803SA:UB REAL TIME CLOCK, PDSO14, SOP-14 Epson Electronics America Inc RX4801SA:UB3:PURESN vs RX-4803SA:UB
RX-4801SA-3 REAL TIME CLOCK, PDSO14, ROHS COMPLAINT, SOP-14 Epson Electronics America Inc RX4801SA:UB3:PURESN vs RX-4801SA-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RX4801SA:UB3:PURESN by Epson Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RX4801SA:UB3:PURESN by Epson Electronics America Inc

Select Manufacturer
Which Manufacturer of RX4801SA:UB3:PURESN would you like to use for your alert(s)?
  • Please alert me when RX4801SA:UB3:PURESN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RX4801SA:UB3:PURESN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RX4801SA:UB3:PURESN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RX4801SA:UB3:PURESN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RX4801SA:UB3:PURESN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RX4801SA:UB3:PURESN by Epson Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: