Part Details for RX-4801SA:UB3 by Seiko Epson Corporation
Overview of RX-4801SA:UB3 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Part Details for RX-4801SA:UB3
RX-4801SA:UB3 CAD Models
RX-4801SA:UB3 Part Data Attributes
|
RX-4801SA:UB3
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
RX-4801SA:UB3
Seiko Epson Corporation
Real Time Clock, CMOS, PDSO14,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | SOP, SOP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.32 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(SPI), SERIAL, 4-WIRE | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.1 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 14 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Volatile | NO | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for RX-4801SA:UB3
This table gives cross-reference parts and alternative options found for RX-4801SA:UB3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RX-4801SA:UB3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RX-4801SA:UB:PURESN | Real Time Clock, Volatile, CMOS, PDSO14, | Seiko Epson Corporation | RX-4801SA:UB3 vs RX-4801SA:UB:PURESN |
RX-4801SA:UB3:PURESN | Real Time Clock, Volatile, CMOS, PDSO14, ROHS COMPLIANT, SOP-14 | Seiko Epson Corporation | RX-4801SA:UB3 vs RX-4801SA:UB3:PURESN |
RX-4801SA:UB0 | Real Time Clock, CMOS, PDSO14, | Seiko Epson Corporation | RX-4801SA:UB3 vs RX-4801SA:UB0 |
RX4801SA:UB3:PURESN | Real Time Clock, Volatile, CMOS, PDSO14, ROHS COMPLIANT, SOP-14 | Seiko Epson Corporation | RX-4801SA:UB3 vs RX4801SA:UB3:PURESN |
RX-4801SA:UB | Real Time Clock, CMOS, PDSO14, | Seiko Epson Corporation | RX-4801SA:UB3 vs RX-4801SA:UB |