Part Details for RWR81SR357FP by TT Electronics Resistors
Overview of RWR81SR357FP by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR81SR357FP
RWR81SR357FP CAD Models
RWR81SR357FP Part Data Attributes
|
RWR81SR357FP
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR81SR357FP
TT Electronics Resistors
Fixed Resistor, Wire Wound, 1W, 0.357ohm, 67.1V, 1% +/-Tol, -650,650ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 0.5 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 6.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.357 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 67.1 V |
Alternate Parts for RWR81SR357FP
This table gives cross-reference parts and alternative options found for RWR81SR357FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81SR357FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RW81UR357F | Fixed Resistor, Wire Wound, 1W, 0.357ohm, 67.1V, 1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR81SR357FP vs RW81UR357F |
RWR81SR357FT | Fixed Resistor, Wire Wound, 1W, 0.357ohm, 67.1V, 1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR81SR357FP vs RWR81SR357FT |
RWR81WR357FT | Fixed Resistor, Wire Wound, 1W, 0.357ohm, 67.1V, 1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR81SR357FP vs RWR81WR357FT |
RWR81SR357FC | Fixed Resistor, Wire Wound, 1W, 0.357ohm, 67.1V, 1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR81SR357FP vs RWR81SR357FC |
RWR81WR357FR | Fixed Resistor, Wire Wound, 1W, 0.357ohm, 67.1V, 1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR81SR357FP vs RWR81WR357FR |
RWR81SR357FM | Fixed Resistor, Wire Wound, 1W, 0.357ohm, 67.1V, 1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR81SR357FP vs RWR81SR357FM |
RWR81WR357FP | Fixed Resistor, Wire Wound, 1W, 0.357ohm, 67.1V, 1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR81SR357FP vs RWR81WR357FP |
RWR81WR357FC | Fixed Resistor, Wire Wound, 1W, 0.357ohm, 67.1V, 1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR81SR357FP vs RWR81WR357FC |