Part Details for RWR80S2840DP by TT Electronics Resistors
Overview of RWR80S2840DP by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR80S2840DP
RWR80S2840DP CAD Models
RWR80S2840DP Part Data Attributes
|
RWR80S2840DP
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR80S2840DP
TT Electronics Resistors
Fixed Resistor, Wire Wound, 2W, 284ohm, 154.9V, 0.5% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 0.5 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 10.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 284 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 154.9 V |
Alternate Parts for RWR80S2840DP
This table gives cross-reference parts and alternative options found for RWR80S2840DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80S2840DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80S2840DC | Fixed Resistor, Wire Wound, 2W, 284ohm, 154.9V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80S2840DP vs RWR80S2840DC |
RWR80S2840DR | Fixed Resistor, Wire Wound, 2W, 284ohm, 154.9V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80S2840DP vs RWR80S2840DR |
RWR80S2840DT | Fixed Resistor, Wire Wound, 2W, 284ohm, 154.9V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80S2840DP vs RWR80S2840DT |
RWR80W2840DT | Fixed Resistor, Wire Wound, 2W, 284ohm, 154.9V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80S2840DP vs RWR80W2840DT |
RWR80W2840DM | Fixed Resistor, Wire Wound, 2W, 284ohm, 154.9V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80S2840DP vs RWR80W2840DM |
RWR80W2840DS | Fixed Resistor, Wire Wound, 2W, 284ohm, 154.9V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80S2840DP vs RWR80W2840DS |
RW80U2840D | Fixed Resistor, Wire Wound, 2W, 284ohm, 154.9V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80S2840DP vs RW80U2840D |
RWR80W2840DR | Fixed Resistor, Wire Wound, 2W, 284ohm, 154.9V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80S2840DP vs RWR80W2840DR |
RWR80S2840DS | Fixed Resistor, Wire Wound, 2W, 284ohm, 154.9V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80S2840DP vs RWR80S2840DS |
NT18028400.5%LF | Fixed Resistor, Wire Wound, 2W, 284ohm, 154.9V, 0.5% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | RWR80S2840DP vs NT18028400.5%LF |