NT18028400.5%LF
TT Electronics Resistors
Description: Fixed Resistor, Wire Wound, 2W, 284ohm, 154.9V, 0.5% +/-Tol, -20,20ppm/Cel

Overview of NT18028400.5%LF by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for NT18028400.5%LF by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NT18028400.5%LF by TT Electronics Resistors

NT18028400.5%LF
TT Electronics Resistors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
All-Welded
JESD-609 Code
e3
Lead Diameter
0.5 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.4 mm
Package Length
10.3 mm
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
2 W
Resistance
284 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
154.9 V
Want to compare parts?
  1. NT18028400.5%LF
    TT Electronics Resistors
    Fixed Resistor, Wire Wound, 2W, 284ohm, 154.9V, 0.5% +/-Tol, -20,20ppm/Cel
    VS

Alternate Parts for NT18028400.5%LF

This table gives cross-reference parts and alternative options found for NT18028400.5%LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NT18028400.5%LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RWR80S2840DP Fixed Resistor, Wire Wound, 2W, 284ohm, 154.9V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors NT18028400.5%LF vs RWR80S2840DP
RWR80S2840DC Fixed Resistor, Wire Wound, 2W, 284ohm, 154.9V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors NT18028400.5%LF vs RWR80S2840DC
RWR80S2840DR Fixed Resistor, Wire Wound, 2W, 284ohm, 154.9V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors NT18028400.5%LF vs RWR80S2840DR
RWR80S2840DT Fixed Resistor, Wire Wound, 2W, 284ohm, 154.9V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors NT18028400.5%LF vs RWR80S2840DT
RWR80W2840DT Fixed Resistor, Wire Wound, 2W, 284ohm, 154.9V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors NT18028400.5%LF vs RWR80W2840DT
RWR80W2840DM Fixed Resistor, Wire Wound, 2W, 284ohm, 154.9V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors NT18028400.5%LF vs RWR80W2840DM
RWR80W2840DS Fixed Resistor, Wire Wound, 2W, 284ohm, 154.9V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors NT18028400.5%LF vs RWR80W2840DS
RW80U2840D Fixed Resistor, Wire Wound, 2W, 284ohm, 154.9V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors NT18028400.5%LF vs RW80U2840D
RWR80W2840DR Fixed Resistor, Wire Wound, 2W, 284ohm, 154.9V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors NT18028400.5%LF vs RWR80W2840DR
RWR80S2840DS Fixed Resistor, Wire Wound, 2W, 284ohm, 154.9V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors NT18028400.5%LF vs RWR80S2840DS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NT18028400.5%LF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NT18028400.5%LF by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of NT18028400.5%LF would you like to use for your alert(s)?
  • Please alert me when NT18028400.5%LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NT18028400.5%LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NT18028400.5%LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NT18028400.5%LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NT18028400.5%LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NT18028400.5%LF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: