Part Details for RWR80N4220FSS74 by Vishay Intertechnologies
Overview of RWR80N4220FSS74 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80N4220FSS74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR80N4220FSS74
|
Avnet Americas | Res Wirewound 422 Ohm 1% 2W ±20ppm/°C 0.001% Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RWR80N4220FSS74) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$6.0146 | Buy Now |
Part Details for RWR80N4220FSS74
RWR80N4220FSS74 CAD Models
RWR80N4220FSS74 Part Data Attributes
|
RWR80N4220FSS74
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80N4220FSS74
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 422ohm, 29.0517V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 31 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 29.0517 V |
Alternate Parts for RWR80N4220FSS74
This table gives cross-reference parts and alternative options found for RWR80N4220FSS74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80N4220FSS74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80N4220FSBSL | Fixed Resistor, Wire Wound, 2W, 422ohm, 29.0517V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N4220FSS74 vs RWR80N4220FSBSL |
RWR80N4220FSS73 | Fixed Resistor, Wire Wound, 2W, 422ohm, 29.0517V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N4220FSS74 vs RWR80N4220FSS73 |
RWR80N4220FSRSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 422 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80N4220FSS74 vs RWR80N4220FSRSL |
RWR80N4220FSS70 | Fixed Resistor, Wire Wound, 2W, 422ohm, 29.0517V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N4220FSS74 vs RWR80N4220FSS70 |
RWR80N4220FRBSL | Fixed Resistor, Wire Wound, 2W, 422ohm, 29.0517V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N4220FSS74 vs RWR80N4220FRBSL |
RWR80S4220FMBSL | Fixed Resistor, Wire Wound, 2W, 422ohm, 29.0517V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N4220FSS74 vs RWR80S4220FMBSL |
RWR80S4220FMB12 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 422 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80N4220FSS74 vs RWR80S4220FMB12 |
RWR80S4220FSRSL | Fixed Resistor, Wire Wound, 2W, 422ohm, 29.0517V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N4220FSS74 vs RWR80S4220FSRSL |
RWR80S4220FRBSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 422 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80N4220FSS74 vs RWR80S4220FRBSL |
RWR80S4220FSS70 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 422 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80N4220FSS74 vs RWR80S4220FSS70 |